Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-4-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.140 |
| 25+ | $3.870 |
| 50+ | $3.580 |
| 100+ | $3.230 |
| 500+ | $2.980 |
| 1000+ | $2.670 |
| 2500+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-4-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8607
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1.5W
Resonant Frequency350Hz
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 7.2mm
Frequency Range350Hz to 20kHz
Frequency Response Min350Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric7.2mm
External Depth - Imperial0.29"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
50mm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.2mm
Frequency Response Min
350Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.2mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
1.97"
Frequency Range
350Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.29"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate