Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-WR-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM8629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $6.850 |
| 25+ | $6.020 |
| 50+ | $5.650 |
| 100+ | $5.050 |
| 250+ | $4.860 |
| 500+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608PS-WR-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.02AM8629
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric66.3mm
Power Rating Nom4W
Resonant Frequency230Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial2.61"
Product Dimensions66.3mm x 66.3mm x 29mm
Frequency Range230Hz to 12kHz
Frequency Response Min230Hz
Frequency Response Max12kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Depth - Metric29mm
External Depth - Imperial1.14"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
66.3mm
Resonant Frequency
230Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66.3mm x 66.3mm x 29mm
Frequency Response Min
230Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
29mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
95dBA
External Diameter - Imperial
2.61"
Frequency Range
230Hz to 12kHz
Frequency Response Max
12kHz
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Imperial
1.14"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate