Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-6386Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88C8880
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
Price for:Each
Minimum: 1
Multiple: 1
$29.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-6386Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88C8880
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS10W
Driver TypeCoaxial
External Diameter - Metric206mm
Impedance-
Sensitivity (dB)86dB
External Width - Metric-mm
Power Rating Nom10W
Resonant Frequency-
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial8.11"
Product Dimensions-
External Width - Imperial-"
Frequency Response Min50Hz
Frequency Range70Hz to 17kHz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max20W
External Length - Metric-
External Depth - Metric76.2mm
External Length - Imperial-
External Depth - Imperial3"
SVHCNo SVHC (25-Jun-2020)
Product Overview
8" Two-Way Speaker w/70V Transformer General purpose 8" speaker is commonly used with ceiling baffles in large scale background music and paging systems. Two way design incorporates a 2" cone tweeter, providing excellent fidelity, superior to that of conventional paging speakers, making this an ideal replacement or upgrade in existing systems. Attached 70V transformer has multiple taps up to 10W, and is easily bypassed for standard 8Ω use.
- High fidelity two-way design
- Pre mounted 70V transformer
- Easy compatibility with large background music and paging systems
- Power capacity: 10W/20W RMS/peak
- Frequency response: 50Hz ~ 20KHz
- Tweeter size: 2"
- Magnet weight: 10 oz.
- Voice coil diameter (woofer): 1"
- Sensitivity: 86dB (W/M)
- 70V transformer taps: 0.63W, 1.25W, 5W, 10WDimensions:
- Overall frame diameter: 8.125"
- Required cutout: 7.25"
- Overall depth: 3"
Technical Specifications
Transducer Function
Tweeter
Driver Type
Coaxial
Impedance
-
External Width - Metric
-mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
50Hz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Power Rating RMS
10W
External Diameter - Metric
206mm
Sensitivity (dB)
86dB
Power Rating Nom
10W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
8.11"
External Width - Imperial
-"
Frequency Range
70Hz to 17kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
20W
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate