2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  ASX08808-TP-R

                                                                                                  Exciter, 80Hz to 10.5kHz, 8ohm, 10W, 103dBA, Round, 88.71 mm x 88.71 mm x 21 mm

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO ASX08808-TP-R
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoASX08808-TP-R
                                                                                                  Newark Part No.02AM8456
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$18.490
                                                                                                  10+$17.690
                                                                                                  25+$16.650
                                                                                                  50+$14.900
                                                                                                  100+$14.020
                                                                                                  250+$13.620
                                                                                                  500+$12.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.49
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoASX08808-TP-R
                                                                                                  Newark Part No.02AM8456
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeExciter
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric88.71mm
                                                                                                  Power Rating Nom10W
                                                                                                  Resonant Frequency220Hz
                                                                                                  Sound Pressure Level (SPL)103dBA
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial3.5"
                                                                                                  Product Dimensions88.71mm x 88.71mm x 21mm
                                                                                                  Frequency Range80Hz to 10.5kHz
                                                                                                  Frequency Response Min80Hz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max10.5kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingBare Mount
                                                                                                  Power Rating Max20W
                                                                                                  External Depth - Metric21mm
                                                                                                  External Depth - Imperial0.83"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Exciter

                                                                                                  External Diameter - Metric

                                                                                                  88.71mm

                                                                                                  Resonant Frequency

                                                                                                  220Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  88.71mm x 88.71mm x 21mm

                                                                                                  Frequency Response Min

                                                                                                  80Hz

                                                                                                  Frequency Response Max

                                                                                                  10.5kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  External Depth - Metric

                                                                                                  21mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  10W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  103dBA

                                                                                                  External Diameter - Imperial

                                                                                                  3.5"

                                                                                                  Frequency Range

                                                                                                  80Hz to 10.5kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  20W

                                                                                                  External Depth - Imperial

                                                                                                  0.83"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG