Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02708CO-WR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8530
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $5.110 |
| 25+ | $4.780 |
| 50+ | $4.420 |
| 100+ | $3.990 |
| 500+ | $3.670 |
| 1000+ | $3.300 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02708CO-WR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8530
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric20mm
Resonant Frequency750Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions27mm x 20mm x 6mm
External Width - Imperial0.78"
Frequency Response Min250Hz
Frequency Range250Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric27mm
External Depth - Metric6mm
External Length - Imperial1.06"
External Depth - Imperial0.23"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
750Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.78"
Frequency Range
250Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
27mm
External Length - Imperial
1.06"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
20mm
Sound Pressure Level (SPL)
80dBA
Product Dimensions
27mm x 20mm x 6mm
Frequency Response Min
250Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
6mm
External Depth - Imperial
0.23"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate