Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASE03008MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $5.130 |
| 25+ | $4.750 |
| 50+ | $4.550 |
| 100+ | $4.350 |
| 500+ | $3.920 |
| 1000+ | $3.810 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE03008MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8424
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom1W
External Width - Metric25mm
Resonant Frequency800Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound with Rectangular Frame
Product Dimensions30mm x 25mm x 6mm
External Width - Imperial0.99"
Frequency Range550Hz to 18kHz
Frequency Response Min550Hz
Frequency Response Max18kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Length - Metric30mm
External Depth - Metric6mm
External Length - Imperial1.19"
External Depth - Imperial0.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
800Hz
Speaker Shape
Round with Rectangular Frame
External Width - Imperial
0.99"
Frequency Response Min
550Hz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
30mm
External Length - Imperial
1.19"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
25mm
Sound Pressure Level (SPL)
83dBA
Product Dimensions
30mm x 25mm x 6mm
Frequency Range
550Hz to 18kHz
Frequency Response Max
18kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
6mm
External Depth - Imperial
0.24"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate