Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoWS13E-8OHMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK9106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $40.200 |
| 10+ | $35.670 |
| 25+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoWS13E-8OHMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK9106
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom40W
External Width - Metric131mm
Resonant Frequency83Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial5.157"
Product Dimensions131mm x 52mm
Frequency Range12kHz
Frequency Response Min-Hz
Frequency Response Max12kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker Mounting0
Power Rating Max60W
External Length - Metric131mm
External Depth - Metric51mm
External Length - Imperial5.157"
External Depth - Imperial2.008"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
131mm
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
-"
Product Dimensions
131mm x 52mm
Frequency Response Min
-Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
60W
External Depth - Metric
51mm
External Depth - Imperial
2.008"
Impedance
8ohm
Power Rating Nom
40W
Resonant Frequency
83Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
5.157"
Frequency Range
12kHz
Frequency Response Max
12kHz
IP Rating
-
Product Range
-
Speaker Mounting
0
External Length - Metric
131mm
External Length - Imperial
5.157"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate