Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASE02808MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8423
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $7.090 |
| 25+ | $6.240 |
| 50+ | $5.840 |
| 100+ | $5.230 |
| 250+ | $5.020 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE02808MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8423
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric31mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound with Rectangular Frame
Product Dimensions36.8mm x 31mm x 14.8mm
External Width - Imperial1.23"
Frequency Response Min450Hz
Frequency Range450Hz to 16kHz
Temperature GradeStandard
Frequency Response Max16kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric43.2mm
External Depth - Metric14.8mm
External Length - Imperial1.71"
External Depth - Imperial0.59"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
550Hz
Speaker Shape
Round with Rectangular Frame
External Width - Imperial
1.23"
Frequency Range
450Hz to 16kHz
Frequency Response Max
16kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
43.2mm
External Length - Imperial
1.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
31mm
Sound Pressure Level (SPL)
82dBA
Product Dimensions
36.8mm x 31mm x 14.8mm
Frequency Response Min
450Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
14.8mm
External Depth - Imperial
0.59"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate