Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1870Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C2182
Your Part Number
163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1870Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C2182
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric130.5mm
Impedance8ohm
Power Rating Nom40W
External Width - Metric-
Resonant Frequency55Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial5.138"
External Width - Imperial-
Product Dimensions130.5mm
Frequency Range15kHz
Frequency Response Min55Hz
Temperature Grade-
Frequency Response Max17kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Length - Metric-
External Depth - Metric64mm
External Length - Imperial-
External Depth - Imperial2.52"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1870 is a 5″ (130.5mm) aluminum cone woofer. This versatile driver offers high power capacity and wide frequency response making it popular in a variety of applications including compact studio monitors.
- 8ohm impedance
- Rated 40W, max 80W input
- 70 ±14Hz free air resonance
- 86±2δB/W/M, 2.83V sensitivity
- FO ~ 15000Hz frequency range
- Stamped steel basket, treated cloth dust cap
- 6.7ohm DC resistance (Re)
- 78.6Hz (Fs) resonance frequency
- 0.57mH (Le(1K)) voice coil inductance
- 2.26 mechanical, 0.943 electrical, 0.665 total Q factor
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
5.138"
Product Dimensions
130.5mm
Frequency Response Min
55Hz
Frequency Response Max
17kHz
Product Range
-
Power Rating Max
100W
External Depth - Metric
64mm
External Depth - Imperial
2.52"
External Diameter - Metric
130.5mm
Power Rating Nom
40W
Resonant Frequency
55Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
15kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate