Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96B5164
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.610 |
Price for:Each
Minimum: 1
Multiple: 1
$28.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96B5164
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS70W
Driver TypeWoofer
External Diameter - Metric256mm
Impedance8ohm
Sensitivity (dB)90dB
Power Rating Nom70W
External Width - Metric-
Resonant Frequency45Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial10.079"
Product Dimensions256mm
External Width - Imperial-
Frequency Response Min45Hz
Frequency Range8kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric107mm
External Length - Imperial-
External Depth - Imperial4.213"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-1300 is a 10″ (256mm) cone woofer.
- 8ohm impedance, 50W rated, 100W max input power
- 45 ±9Hz free air resonance, FO ~ 8000Hz frequency range
- Stamped steel basket, felt dust cap
- 6.8ohm DC resistance
- 48.4Hz resonance frequency
- 3.413 mechanical, 0.99 electrical, 0.767 total Q factor
- 90.7 (δB) sensitivity
- 1.14mH voice coil inductance
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
70W
Resonant Frequency
45Hz
Speaker Shape
Round
Product Dimensions
256mm
Frequency Response Min
45Hz
Frequency Response Max
10kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
70W
External Diameter - Metric
256mm
Sensitivity (dB)
90dB
External Width - Metric
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
10.079"
External Width - Imperial
-
Frequency Range
8kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
107mm
External Depth - Imperial
4.213"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate