Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06608MR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8627
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.690 |
| 25+ | $4.380 |
| 50+ | $4.060 |
| 100+ | $3.660 |
| 500+ | $3.370 |
| 1000+ | $3.020 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06608MR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8627
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric66mm
Power Rating Nom500mW
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial2.6"
Product Dimensions66mm x 12.5mm
Frequency Range380Hz to 7.5kHz
Frequency Response Min380Hz
Frequency Response Max7.5kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric12.5mm
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
66mm
Resonant Frequency
380Hz
Speaker Shape
Round
Product Dimensions
66mm x 12.5mm
Frequency Response Min
380Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
12.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
2.6"
Frequency Range
380Hz to 7.5kHz
Frequency Response Max
7.5kHz
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate