Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7008
Your Part Number
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.240 |
| 4+ | $60.800 |
Price for:Each
Minimum: 1
Multiple: 1
$66.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7008
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric388mm
External Width - Metric-
Power Rating Nom350W
Resonant Frequency32Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial15.276"
External Width - Imperial-
Product Dimensions388mm x 160mm
Frequency Response Min32kHz
Frequency Range32Hz to 3KHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric160mm
External Length - Imperial-
External Depth - Imperial6.299"
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-2963 is a woofer with a paper cone and cloth surround. It is ideal for sound reinforcement speakers and dedicated subwoofer cabinets.
- 8ohm rated impedance
- 30 to 2.5kHz (±3dB) operating bandwidth
- 93dB (±3dB) sensitivity (1W/M)
- 3inch voice coil diameter
- Aluminum basket, 67OZ ±5% magnet type
- 34.3Hz ±20% resonance frequency
- 6.3ohm ±10% DC resistance
- 2.3608 ±15% mechanical, 0.6243 ±15% electrical, 0.4937 ±15% total Q factor
- 15" nominal diameter
- 8.45m² ±15% surface area of cone
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
388mm
Power Rating Nom
350W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
15.276"
Product Dimensions
388mm x 160mm
Frequency Range
32Hz to 3KHz
Frequency Response Max
3kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
160mm
External Depth - Imperial
6.299"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
32Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
32kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate