Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-5670Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95Y2936
Product RangeMulticomp Pro Woofers
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.570 |
Price for:Each
Minimum: 1
Multiple: 1
$51.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5670Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95Y2936
Product RangeMulticomp Pro Woofers
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS80W
Impedance8ohm
External Diameter - Metric203mm
External Width - Metric-
Power Rating Nom80W
Sensitivity (dB)89.1dB
Resonant Frequency33Hz
Sound Pressure Level (SPL)89.1dB
Speaker ShapeRound
External Diameter - Imperial7.992"
External Width - Imperial-
Product Dimensions220mm
Frequency Response Min35Hz
Frequency Range0Hz to 5kHz
Temperature Grade-
Frequency Response Max5kHz
Speaker MountingPanel Mount
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
80W
External Diameter - Metric
203mm
Power Rating Nom
80W
Resonant Frequency
33Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
35Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sensitivity (dB)
89.1dB
Sound Pressure Level (SPL)
89.1dB
External Diameter - Imperial
7.992"
Product Dimensions
220mm
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate