Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2951Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7002
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 4+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2951Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7002
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric256.5mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom150W
Resonant Frequency38Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial10.098"
Product Dimensions256.5mm x 109mm
External Width - Imperial-"
Frequency Range63Hz to 3kHz
Frequency Response Min38Hz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2951 is a low cost general replacement woofer ideal in a two way cabinets or as a compact subwoofer. It is perfect for prosound applications and is optimized for ported enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 8inch
- Rated Impedance is 8ohm, operating bandwidth is 65Hz to 4.5kHz
- Power handling capacity is 150W RMS, sensitivity (1W/M) is 94dB
- Voice coil diameter is 2inch
- Resonance frequency is 65Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.303 electrical Q factor, 0.27 total Q factor
- Stamped steel basket, 30oz magnet
- 214.52 efficiency bandwidth product
- 1.08mH coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
150W
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
10.098"
External Width - Imperial
-"
Frequency Response Min
38Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
109mm
External Depth - Imperial
4.291"
External Diameter - Metric
256.5mm
External Width - Metric
-mm
Resonant Frequency
38Hz
Speaker Shape
Round
Product Dimensions
256.5mm x 109mm
Frequency Range
63Hz to 3kHz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate