Mobile Series Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.030 10+ $2.520 25+ $2.360 50+ $2.190 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 6ohm | 11mm | 800mW | 550Hz | 93dB | Rectangular | 0.43" | 15mm x 11mm x 3mm | 0Hz to 20kHz | 0Hz | 20kHz | IP67 | IP67 | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
PUI AUDIO | Each | 1+ $3.220 10+ $2.690 25+ $2.500 50+ $2.320 100+ $2.090 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | 0.43" | 15mm x 11mm x 4.3mm | 600Hz to 20kHz | 600Hz | 20kHz | IP67 | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | ||||
Each | 1+ $3.640 10+ $3.030 25+ $2.830 50+ $2.630 100+ $2.360 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 0.35" | 16mm x 9mm x 2.5mm | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ $3.490 10+ $2.910 25+ $2.710 50+ $2.520 100+ $2.260 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 11mm | 700mW | 600Hz | 89dB | Rectangular | 0.43" | 15mm x 11mm x 3.9mm | 600Hz to 20kHz | 600Hz | 20kHz | - | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" |