Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0497Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3644
Your Part Number
35 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
25 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0497Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3644
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use WithArduino, micro:bit, ESP32, Raspberry Pi Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0497 is a Gravity: DHT20 temperature & humidity sensor for Arduino. DHT20 is a High-precision temperature and humidity sensor, DHT11 upgrade version, the same price but improved performance, using I2C communication, data is more stable. It is used in HVAC, automobiles, data loggers, weather stations and home appliances.
- I2C digital output
- Operating voltage range from 3.3-5V
- Compatible with mainboards like Arduino, micro:bit, ESP32, Raspberry Pi
- Quick response, strong anti-interference ability
- Temperature measurement range from -40~+80℃, humidity measurement range from 0~100%RH
Contents
Temperature and humidity sensor x1, Gravity-4Pin I2C sensor connector (30cm) x1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, micro:bit, ESP32, Raspberry Pi Boards
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Temperature and Humidity Sensor, I2C Sensor 4 Pin Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate