| Quantity | Price |
|---|---|
| 1+ | $67.290 |
Product Information
Product Overview
SEN0536 is a Gravity: I2C SCD41 Infrared Carbon Dioxide / CO2 Sensor board. The sensor measures CO2, temperature, and humidity with high accuracy, small size, and low power consumption. Ideal for indoor air quality monitoring. CO2 is a key factor for indoor air quality as high levels compromise human cognitive performance and well-being. This Gravity: SCD41 CO2 sensor is based on the SCD41 miniature CO2 sensor from Sensirion. SCD41 builds on the photoacoustic NDIR sensing principle and Sensirion’s patented PAsens® and CMOSens® technology to offer high accuracy at an unmatched price and the smallest form factor. On-chip signal compensation is realized with the built-in temperature and humidity sensor, while temperature and humidity data outputs are also available. Suitable for Indoor CO2 concentration monitoring, ambient monitoring in greenhouse and Smart ventilation systems applications.
- Small size of 32x27x8mm
- Low power, average current of less than 4mA
- Power supply range from 3.3V to 5V
- Average operating current is less than 4mA
- I2C address: 0x62
Contents
CO2 sensor board and 4-pin Gravity sensor cable.
Technical Specifications
Sensirion
-
SCD41
Arduino Boards
-
-
Infrared CO2 Sensor Board SCD41, 4P I2C/UART Sensor Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate