Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.120 |
| 25+ | $28.900 |
| 50+ | $27.180 |
| 100+ | $26.440 |
| 250+ | $25.700 |
Product Information
Product Overview
SEN0392 is a Fermion: SGP40 air quality sensor breakout board. The SGP40 air quality sensor adopts new SGP40 digital VOC sensor chip launched by well-known Sensirion. Based on the Sensirion’s CMOSens® technology, the SGP40 offers a complete sensor system on a single chip, a temperature-controlled micro-hotplate and a humidity-compensated indoor air quality signal. In combination with Sensirion’s powerful VOC algorithm, the sensor signal can be directly used to evaluate indoor air quality. Data from sensor can be directly used to evaluate air quality without calibration. With compact and small body, this Breakout SGP40 Air Quality sensor is very suitable for indoor projects that will be used for a long time, such as refitting air purifiers, kitchen hoods, etc. Besides, we provide you with C and Python libraries for using with different main-controllers. Typical applications include air purifiers, kitchen hoods, demand-controlled ventilation, thermostats, indoor air quality monitoring.
- Ultra-low power consumption(2.6mA) and fast response(2s)
- Built-in temperature and humidity compensation, no need to calibrate
- VOC index for direct air quality indication
- Power supply range from 3.3V to 5V
- I2C communication
- 0x59 I2C address
- Operating temperature range from -10°C to 50°C
- Operating humidity range from 0%RH to 90%RH
- VOC Index range from 0-500
- Measuring range from 0-1000ppm(Ethanol Equivalent)
Contents
SGP40 air quality sensor - breakout x1, 2.54-4P black single-row connector x1.
Technical Specifications
Sensirion
-
SGP40
Arduino Uno and Raspberry Pi B4 Boards
-
-
Air Quality Sensor-Breakout SGP40, 2.54-4P Black Single-Row Connector
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate