Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $91.880 |
Product Information
Product Overview
102991834 is a BeagleY®-AI full-featured single board computer for today’s embedded AI workloads. It is suitable for numerous industrial applications. BeagleY®-AI users get started quickly and ramp AI performance to full throttle in applications such as robotics, factory and building automation, test & measurement, medical, human-machine interfaces (HMIs), intelligent vision, image classification, object detection and semantic segmentation. BeagleY®-AI also features 3 simultaneous displays: microHDMI, OLDI (LVDS) with touchscreen support, MIPI-DSI with touchscreen support (muxed with MIPI-CSI). Applications include human machine interface (HMI), hospital patient monitoring, industrial PC, building security system, off-highway vehicle, test and measurement, energy storage systems, video surveillance, machine vision, industrial mobile robot (AGV/AMR), and front camera systems.
- Texas Instruments AM67A Arm-based vision processor
- Memory : 4GB LPDDR4, microSD card socket, board identifier EEPROM
- Networking : BeagleBoard.org BM3301 module-Wi-Fi 6 (IEEE802.11ax), Bluetooth® 5.4 with BLE
- Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
- PCI-Express® Gen3 x 1 interface (requires external adapter)
- 4x USB3 (5Gbps) type-A host ports, 1x USB2 (480Mbps) type-C device port and power input
- 40-pin expansion header, fan power and control connector
- Debug : 3-pin JST-SH console UART, 10-pin TAG-CONNECT JTAG header
Technical Specifications
Texas Instruments
ARM
AM67A
Embedded AI Workloads
-
Cortex-A53, Cortex-R5
Single Board Computer AM67A
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate