Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.780 |
Product Information
Product Overview
BeagleV®-Fire is a revolutionary SBC powered by the Microchip’s PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) with FPGA fabric. BeagleV®-Fire opens up new horizons for developers, tinkerers, and the opensource community to explore the vast potential of RISC-V architecture and FPGA technology. It has the same P8 and P9 cape header pins as BeagleBone black allowing you to stack your favorite BeagleBone cape on top to expand its capability. Built around the powerful and energy-efficient RISC-V instruction set architecture (ISA) along with its versatile FPGA fabric, BeagleV®-Fire SBC offers unparalleled opportunities for developers, hobbyists, and researchers to explore and experiment with RISC-V technology.
- Processor - MPFS025T-FCVG484E
- Memory - 2GB (1Gb x 16)- 1866MHz 3733Mbps, LPDDR4
- Storage - Kingston 16GB eMMC
- Wireless - 1x M.2 Key E, support 2.4GHz/5GHz Wi-Fi module
- 6 pin UART debug header, PCIE M.2 Key E connector
- 1Gb/s wired internet connectivity GigaBit Ethernet
- Power input barrel jack
- USB C - connectivity: flash/programming support
Technical Specifications
Microchip
RISC-V
MPFS025T-FCVG484E
-
PolarFire
-
BeagleV-Fire Board MPFS025T-FCVG484E
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate