| Quantity | Price |
|---|---|
| 1+ | $32.180 |
Product Information
Product Overview
Alarm clock kit with ZIP Halo HD for micro:bit. It provides a fun introduction to features of Halo HD. This kit features a modified version of Halo HD all of the parts required to build the clock and also power accessories. The Kitronik Halo HD board for the BBC micro:bit incorporates 60 individually addressable full-color ZIP LEDs. It also breaks out P1 and P2 to a standard 0.1” footprint, it features a MEMS microphone for detection of sound and a piezo buzzer to play sound.
- Kit is backed up by a range of fun tutorials that introduce to exciting features of alarm clock kit
- All of the tutorials and subsequent resources are free and with no signups needed
- There is no soldering required and the mechanical assembly is quick and also super simple
- Board features 60 individually addressable full-color ZIP LEDs
- P1 and P2 are broken out to a standard 0.1” footprint
- It's wired for sound with a MEMS microphone and a piezo buzzer
- It has an on-board real-time clock (RTC) controlled by I2C lines
- On-board micro:bit edge connector provides a plug and play environment
- Code it with MakeCode using Kitronik custom blocks inside the MakeCode editor
Contents
1 x Kitronik Halo HD for BBC micro:bit, 4 x 8mm M3 machine screws, 1 x set of laser cut Perspex stand parts, 1 x CR1220 3V coin cell battery, 2 x plastic spacers, 3 x AA battery cage with lead and 2.1mm DC jack, A USB-B to 2.1mm jack cable, rated for 5V, 1.5A, Getting started booklet, A plastic reusable shipping and storage container.
Technical Specifications
Alarm Clock Kit with ZIP Halo Board
-
-
micro:bit
-
-
-
-
ZIP Halo HD, 8mm M3 Machine Screws, CR1220 Coin Cell Battery, Spacers, AA Battery Cage, Manual
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate