Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.030 |
| 25+ | $21.060 |
| 50+ | $20.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-3001Copy
Newark Part No.68Y6685
Technical Datasheet
Safety Category-
Protection Class-
Respirator Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 600-3001 is a Cleanroom Facemask with ear loops, made of polymer ES. It meets demands of the cleanroom industry. It has polymer outer and inner facial layer, melt-blown polypropylene filter centre layer, metal stripped with coated nose piece. The hypoallergenic-soft surface layers that prevents skin irritation and allergy problems. Ultrasonic bonding reduces contamination and outgassing. The extra wide (210mm) provides maximum facial coverage and reduces exposed skin.
- Loop can be customized to ear loop or head loop type
- Silicone-free and lint-free blue polyurethane loop
- Ultra-low lint and contamination level
- Soft surface prevents skin irritation
- Cleanroom double bagged
- 3-ply type
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Respirator Type
-
SVHC
No SVHC (04-Feb-2026)
Protection Class
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate