6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $98.710 |
| 5+ | $94.910 |
| 10+ | $91.110 |
| 25+ | $83.510 |
| 100+ | $75.920 |
Product Information
Product Overview
The 082-0028F3 is a 1.2m blue ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
2 10mm Snap Studs
1.2m
1.6ft
1.2m
Conductive, Dissipative
No SVHC (04-Feb-2026)
Blue
Stud
3.9ft
500mm
2mm
500mm
Multicomp ESD Matting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate