2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Anti Static Foam
                                                                                                  Print Page

                                                                                                  12665

                                                                                                  Static Protection Foam, Conductive, 75 " x 40 " x 0.125 "

                                                                                                  DESCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DESCO 12665
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No12665
                                                                                                  Newark Part No.05W3973
                                                                                                  Product RangeStatfree Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$49.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No12665
                                                                                                  Newark Part No.05W3973
                                                                                                  Product RangeStatfree Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Height - Metric3.2mm
                                                                                                  Width - Metric1m
                                                                                                  Height0.125"
                                                                                                  Length - Metric1.9m
                                                                                                  Width40"
                                                                                                  Length75"
                                                                                                  Height - Imperial0.125"
                                                                                                  Width - Imperial40"
                                                                                                  Foam FeaturesDissipative
                                                                                                  Length - Imperial75"
                                                                                                  Product RangeStatfree Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Height - Metric

                                                                                                  3.2mm

                                                                                                  Height

                                                                                                  0.125"

                                                                                                  Width

                                                                                                  40"

                                                                                                  Height - Imperial

                                                                                                  0.125"

                                                                                                  Foam Features

                                                                                                  Dissipative

                                                                                                  Product Range

                                                                                                  Statfree Series

                                                                                                  Width - Metric

                                                                                                  1m

                                                                                                  Length - Metric

                                                                                                  1.9m

                                                                                                  Length

                                                                                                  75"

                                                                                                  Width - Imperial

                                                                                                  40"

                                                                                                  Length - Imperial

                                                                                                  75"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG