2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Ionizers
                                                                                                  Print Page

                                                                                                  4005105-01

                                                                                                  Ionizer, Air Gun, 120V, 164mm, 15V Ion Balance

                                                                                                  SIMCO-ION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMCO-ION 4005105-01
                                                                                                  SIMCO-ION 4005105-01
                                                                                                  SIMCO-ION 4005105-01
                                                                                                  ManufacturerSIMCO-ION
                                                                                                  Manufacturer Part No4005105-01
                                                                                                  Newark Part No.08H0346
                                                                                                  Product RangeTop Gun 3 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  5 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,397.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,397.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIMCO-ION
                                                                                                  ManufacturerSIMCO-ION
                                                                                                  Manufacturer Part No4005105-01
                                                                                                  Newark Part No.08H0346
                                                                                                  Product RangeTop Gun 3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ionizer TypeBenchtop
                                                                                                  Supply Voltage VAC120V
                                                                                                  Product RangeTop Gun 3 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 4005105 is a high-performance Ionizing Air Gun designed for a wide variety of electronic manufacturing and assembly applications. The Top Gun™ features high blow-off force and low air consumption providing high efficiency cleaning and maximum static charge decay. A filter at the exit of the gun ensures that the air is clean. The gun body is lightweight but durable. It features a light-touch trigger, making it comfortable even for extended use. All functionality is built into the gun including a flow control valve and a balance adjustment for calibration and a two level LED which indicates both power and ionization. A hanger is provided for easy mounting.

                                                                                                  • Static dissipative
                                                                                                  • Lightweight, ergonomic design
                                                                                                  • Flow control valve for adjustable airflow
                                                                                                  • Electrically balanced ion output
                                                                                                  • Integrated, replaceable filter-nozzle
                                                                                                  • Ionization indicator light
                                                                                                  • Maximum user comfort prevents operator fatigue and increases productivity
                                                                                                  • Airflow use that meets the specific application requirements
                                                                                                  • Protects ESD sensitive components and assemblies
                                                                                                  • Insures air contacting the target area is clean
                                                                                                  • Eliminates the guesswork of ionization at target area

                                                                                                  Applications

                                                                                                  Safety, Industrial

                                                                                                  Technical Specifications

                                                                                                  Ionizer Type

                                                                                                  Benchtop

                                                                                                  Product Range

                                                                                                  Top Gun 3 Series

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.