Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoH7P3ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R2428
Product RangeH7P3 Series
Also Known AsGTIN UPC EAN: 10093045080738 XH001651245
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.610 |
Price for:Each
Minimum: 10
Multiple: 10
$336.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoH7P3ECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R2428
Product RangeH7P3 Series
Also Known AsGTIN UPC EAN: 10093045080738 XH001651245
Technical Datasheet
Ear Protection Type-
Real Ear Attenuation24dB
Standard Deviation-
Product RangeH7P3 Series
SVHCTo Be Advised
Product Overview
The H7P3E is a green cap-mount Hard Hat-attached Earmuff features a stainless steel headband for consistent force and effective hearing protection. It is suitable for noise levels up to 101dBA and this cap-mount earmuff provides effective hearing protection. The XH001651245 Peltor™ Optime™ 101 earmuff features NRR may overestimate the hearing protection provided during typical use and recommends reducing the NRR by 50% for estimating the amount of noise reduction provided. The cap-mounted design allows for easy use with most hard hats.
- Liquid/foam filled ear cushions
- Color-coding for compliance sighting
Applications
Industrial, Automotive, Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Ear Protection Type
-
Standard Deviation
-
SVHC
To Be Advised
Real Ear Attenuation
24dB
Product Range
H7P3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate