Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11228-00000-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29R0304
Product Range11228 Series
Also Known AsGTIN UPC EAN: 10078371112285 70071559465
Your Part Number
299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11228-00000-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29R0304
Product Range11228 Series
Also Known AsGTIN UPC EAN: 10078371112285 70071559465
Technical Datasheet
Eyeglass Type-
Lens StyleUncoated
Eyeglass Lens ColorTransparent
Frame ColourTransparent
Safety CategoryANSI Z87.1-2003
Product Range11228 Series
SVHCTo Be Advised
Product Overview
The 11228-00000-100 is a Protective Eyewear with clear uncoated polycarbonate lenses absorbs 99.9% UV and clear temple. The 70071559465 Virtua™ protective eyewear offers unisex style, protection and affordability for site visitors or single use protection. Designed for indoor or outdoor use and its wide profile provide necessary impact protection and an unobstructed view. This personal protective equipment must be used in compliance with the occupational safety and health administration (OSHA) personal protective equipment (PPE) standard (29 CFR 1910.132) and all other applicable health and safety standards.
- Weighs less than one ounce
- High wrap offers additional coverage
- Meets the high impact requirements of ANSI Z87.1-2003
- Frameless style
Applications
Safety
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2003
SVHC
To Be Advised
Lens Style
Uncoated
Frame Colour
Transparent
Product Range
11228 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate