Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoC-FL550DD/P-F2001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10R1096
Product RangeC-F Series
Also Known AsGTIN UPC EAN: 50051138464962
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $85.870 |
Price for:Each
Minimum: 1
Multiple: 1
$85.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoC-FL550DD/P-F2001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10R1096
Product RangeC-F Series
Also Known AsGTIN UPC EAN: 50051138464962
Technical Datasheet
Sorbent TypeChemical Pad
Length15.24m
Sorbent Packaging-
Absorption-
Product RangeC-F Series
SVHCTo Be Advised
Product Overview
The C-FL550DD/P-F2001 is a Chemical Folded Sorbent made from chemically inert polypropylene. This folded sorbent works well with chemicals such as acids and bases as well as aqueous or hydrocarbon-based fluids. It is ideal for placement around hazardous liquid spills to help prevent spreading. It can be used as a boom, pillow, pad or roll. Perforations every 16-inch allows to select the length you need. Each handy dispenser shows suggestion for sorbent use. Offering high absorbency, rapid deployment and resulting in less wastage.
- Multi-Format combines convenience and versatility of four sorbents in one to catch leaks and drips
- Fast and effective containment and clean-up
- Suitable for use with most chemicals
- Promotes safety on the site
- Easy to dispose of
Applications
Safety, Industrial
Technical Specifications
Sorbent Type
Chemical Pad
Sorbent Packaging
-
Product Range
C-F Series
Length
15.24m
Absorption
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate