Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8K-17R DC12Copy
Newark Part No.25AK7711
Product RangeG8K Series
Your Part Number
1,510 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 5+ | $3.190 |
| 10+ | $3.040 |
| 25+ | $2.880 |
| 50+ | $2.600 |
| 100+ | $2.480 |
| 250+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8K-17R DC12Copy
Newark Part No.25AK7711
Product RangeG8K Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8K Series
Contact Voltage DC Nom-
Coil Resistance160ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
G8K-17R DC12 is an ultra miniature power PCB relay for automotive and DC 12V applications. Typical applications includes DC motor/resistive application control and automotive DC applications (door lock, power window, power seat, power slide door closure, horn, etc.).
- SPDT (1 form C)
- Ultra miniature relay capable for motor/ control of BCM applications
- High-density design and extremely small mounting space
- Equivalent capability of switching 14 V 25 A motor load despite of smaller footprint
- Flux tight (open vent hole) (RT II IEC61810)
- Temperature range -40°C to +125°C
- 100% modular footprint for 1x relay PCB layout
- Pin in paste reflow compliant
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Through Hole
Product Range
G8K Series
Coil Resistance
160ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability