Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72T0361
Product RangeRV8H Series
Your Part Number
268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.060 |
| 5+ | $26.430 |
| 10+ | $25.800 |
| 25+ | $24.540 |
| 50+ | $23.290 |
| 100+ | $22.030 |
| 250+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD220Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72T0361
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240V
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance65.94kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RV8H-L-AD220 is a 1-pole Standard Interface Relay with SPDT gold-plated silver nickel contact and screw terminals. This RV8H-series relay features pre-assembled relay and DIN mount socket. Lever for easy locking and removal of relay. High dielectric strength and impulse withstand voltages.
- AC/DC coil voltage
- Space-saving 6mm width
- Only 70mm in height from DIN rail
- Reverse polarity protection
- -40 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
240V
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
65.94kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RV8H-L-AD220
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate