Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No124-1-A-5/2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2293
Product Range124 Series
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.230 |
| 5+ | $23.870 |
| 10+ | $22.290 |
| 25+ | $20.770 |
| 50+ | $19.120 |
| 100+ | $18.020 |
| 250+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No124-1-A-5/2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2293
Product Range124 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range124 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (21-Jan-2025)
Product Overview
124-1-A-5/2 is a 124 series single pole 4mm² reed relay. It takes up the minimum board area of 4mm x 4mm (0.157in x 0.157in) allowing highest packing density. It has sputtered ruthenium instrumentation grade switch rated at 10Watts, 0.5Amps. It has plastic package with internal mu-metal magnetic screen. They are ideal for applications such as A.T.E. switching matrices or multiplexers. It is industry’s smallest through-hole reed relay.
- Very fast operate and release times making these relays ideal for high speed test systems
- 10W, 0.5A switching
- Coil voltage is 5V, coil resistance is 200 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V
- Life expectancy is 10⁸
- 1 Form A configuration
Technical Specifications
Contact Configuration
SPST-NO
Product Range
124 Series
Coil Resistance
200ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate