Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELESTA
Manufacturer Part NoSIM312 24VDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30M9898
Product RangeSIM 3 Series
Your Part Number
538 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.440 |
| 5+ | $46.070 |
| 10+ | $44.080 |
| 25+ | $41.840 |
| 50+ | $39.020 |
| 100+ | $36.780 |
| 250+ | $33.410 |
| 5000+ | $32.740 |
Price for:Each
Minimum: 1
Multiple: 1
$49.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIM312 24VDCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30M9898
Product RangeSIM 3 Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeSIM 3 Series
Relay MountingThrough Hole
Contact Current3A
Relay TerminalsSolder
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SIM312 24VDC is a compact 3-pole PCB Relay with forcibly guided contacts in accordance with EN 50205, with extrusion-coated coil design which is also suitable for use in the ATEX area. The crown contacts for high switching reliability and extremely high air gaps and creepage distances.
- PCB Relay with Forcibly Guided Contacts
- 2NO/1NC Contact Configuration
- 0.75W Nominal Coil Power
- 0.21W Holding Coil Power
- Protective Separation between Coil and Contacts
Applications
Medical, Sensing & Instrumentation, Motor Drive & Control, Mining, Oil & Gas, Automotive
Technical Specifications
Coil Voltage
24VDC
Product Range
SIM 3 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate