Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoWD810U-003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39K4326
Product RangeWD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2,032.470 |
| 10+ | $1,696.310 |
| 25+ | $1,475.690 |
Price for:Each
Minimum: 5
Multiple: 5
$10,162.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoWD810U-003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39K4326
Product RangeWD Series
Technical Datasheet
Coil Voltage200VDC
Contact ConfigurationDPDT
Product RangeWD Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
SVHCTo Be Advised
Product Overview
The WD81 series Protective Relay suitable for either DIN rail or screw mounting. This flexible, multifunction device offers user selectable voltages, sense currents and frequencies. This allows a single part number to be suitable for multiple applications. This protective relay is a solid state device that requires no maintenance. It is not designed to be serviced by the user.
- Adjustable time delays are standard
Applications
Industrial
Technical Specifications
Coil Voltage
200VDC
Product Range
WD Series
Contact Current
5A
Contact Voltage AC Nom
240V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate