MOSFET Solid State Relays :
714 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 250+ $8.450 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 50V | - | 300mA | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 1.5ohm | - | 300V | - | 1pF | 1nA | G3VM Series | |||||
Each | 1+ $1.620 10+ $1.390 100+ $1.070 500+ $0.944 1000+ $0.822 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | Surface Mount DIP | - | 60V | 4Pins | 100mA | SOP-4 | - | Surface Mount | Gull Wing | - | - | 50ohm | - | 3.75kV | - | 0.8pF | 1nA | - | ||||||
Each | 1+ $5.090 10+ $4.880 25+ $4.560 50+ $4.350 100+ $4.150 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 350V | - | 100mA | SOP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 1.5kV | - | 0.8pF | 1nA | PhotoMOS AQW Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.630 10+ $4.140 25+ $3.940 50+ $3.800 100+ $3.680 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SOP-4 | - | Surface Mount | Gull Wing | - | - | 0.7ohm | - | 3.75kV | - | 0.8pF | 1nA | G3VM Series | ||||||
Each | 1+ $6.780 10+ $6.050 25+ $5.770 50+ $5.270 100+ $5.170 More Pricing... | - | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 500mA | DIP-8 | - | Through Hole | PC Pin | - | - | 2.5ohm | - | 5kV | - | 0.8pF | 1nA | PhotoMOS AQW Series | ||||||
Each | 1+ $8.260 10+ $7.360 25+ $7.030 50+ $6.700 100+ $6.440 More Pricing... | - | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | - | 400V | - | 100mA | DIP-8 | - | Through Hole | PC Pin | - | - | 50ohm | - | 1.5kV | - | 0.8pF | 1nA | PhotoMOS AQW Series | ||||||
Each | 1+ $9.340 10+ $8.770 25+ $8.000 50+ $7.670 100+ $7.030 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 200V | - | 40mA | SOP-8 | - | Surface Mount | Gull Wing | - | - | 50ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQW Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $2.100 25+ $1.900 50+ $1.700 100+ $1.490 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | DIP | - | 40V | 4Pins | 2A | DIP-4 | - | Surface Mount | Gull Wing | - | - | 0.15ohm | - | 5kV | - | 0.8pF | 1nA | - | ||||||
Each | 1+ $5.810 10+ $5.250 25+ $5.030 50+ $4.880 100+ $4.690 More Pricing... | DPST-NO | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 500mA | DIP-8 | - | Surface Mount | Gull Wing | 50mA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1nA | PhotoMOS AQW Series | ||||||
Each | 1+ $3.110 10+ $2.870 25+ $2.620 50+ $2.510 100+ $2.420 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 120mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 25ohm | - | 3.75kV | - | 0.4pF | - | ASSR-41XX Series | ||||||
INFINEON | Each | 1+ $9.760 10+ $8.710 25+ $8.310 50+ $7.460 100+ $7.240 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 400V | - | 120mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 4kV | - | 1pF | 1nA | HEXFET PVT422 Series | |||||
BROADCOM | Each | 1+ $1.990 10+ $1.770 25+ $1.690 50+ $1.640 100+ $1.410 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 200mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.4pF | 1nA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.670 10+ $2.210 25+ $2.170 50+ $2.130 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 100mA | SO-4 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 3.75kV | - | 0.4pF | - | ASSR-41XX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $4.310 25+ $4.130 50+ $4.010 100+ $3.880 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 400V | - | 100mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 35ohm | - | 3.75kV | - | 0.8pF | - | ASSR-41XX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.650 10+ $2.420 25+ $2.260 50+ $2.180 100+ $2.110 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | SMD-4 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 5.3kV | - | 0.4pF | 500µA | VO1142 Series | ||||||
Each | 1+ $5.910 10+ $5.490 25+ $5.240 50+ $4.770 100+ $4.600 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 30V | - | 3.5A | DIP-6 | - | Through Hole | PC Pin | - | - | 0.08ohm | - | 1.5kV | - | 0.8pF | 1nA | PhotoMOS AQV Series | ||||||
BROADCOM | Each | 1+ $5.890 5+ $5.600 10+ $5.300 25+ $5.300 50+ $5.010 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 1kV | - | 10mA | SO-16 (12-Pin Used) | - | Surface Mount | Gull Wing | - | - | 250ohm | - | 5kV | - | 0.6pF | - | ASSR-601J Series | |||||
Each | 1+ $2.680 10+ $2.400 25+ $2.280 50+ $1.770 100+ $1.730 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 130mA | DIP-6 | - | Through Hole | PC Pin | - | - | 35ohm | - | 1.5kV | - | 0.8pF | 1nA | PhotoMOS AQV Series | ||||||
INFINEON | Each | 1+ $6.680 10+ $6.280 25+ $6.060 50+ $5.910 100+ $5.780 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 300V | - | 50mA | DIP-8 | - | Through Hole | PC Pin | - | - | 160ohm | - | 4kV | - | 1pF | - | HEXFET PVA30 Series | |||||
Each | 1+ $6.390 10+ $6.120 25+ $5.710 50+ $5.450 100+ $5.200 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 1.5kV | - | 20mA | DIP-6 | - | Surface Mount | Gull Wing | - | - | 500ohm | - | 1.5kV | - | 1.3pF | 10nA | PhotoMOS AQV Series | ||||||
Each | 1+ $7.490 10+ $6.240 25+ $5.830 50+ $5.430 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 1.5kV | - | 20mA | DIP-6 | - | Through Hole | PC Pin | - | - | 500ohm | - | 1.5kV | - | 1.3pF | 10nA | PhotoMOS AQV Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.720 10+ $11.930 25+ $11.080 50+ $10.300 100+ $9.690 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 100V | - | 2A | P-SON-4 | - | Surface Mount | Solder | 30mA | - | 0.2ohm | - | 500V | - | 1pF | 1nA | G3VM-WR Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.650 10+ $5.240 25+ $5.010 50+ $4.800 100+ $4.610 | - | - | - | - | - | - | 350V | - | 150mA | - | - | - | Gull Wing | - | - | 25ohm | - | 5.3kV | - | - | - | LH1520 Series | ||||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.840 10+ $12.040 25+ $11.190 50+ $10.390 100+ $9.780 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 3A | P-SON-4 | - | Surface Mount | Solder | 30mA | - | 0.1ohm | - | 500V | - | 1pF | 1nA | G3VM-WR Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.410 10+ $6.540 25+ $5.990 50+ $5.420 100+ $4.710 More Pricing... | - | 1 Channel | SPST-NO (1 Form A) | AC / DC | P-SON | - | 200V | 4Pins | 350mA | P-SON-4 | - | Surface Mount | Solder | - | - | 8ohm | - | 500V | - | 1pF | 10nA | - | ||||||