Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9152M(TPL,F(OCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AM0478RL
Cut Tape13AM0478
Your Part Number
1,639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.240 | $8.24 |
| Total Price | $8.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 50+ | $7.260 |
| 100+ | $6.660 |
| 250+ | $6.020 |
| 500+ | $5.240 |
| 1000+ | $4.140 |
| 2500+ | $3.940 |
| 5000+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9152M(TPL,F(OCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel13AM0478RL
Cut Tape13AM0478
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max900V
Load Current50mA
MOSFET Relay Package StyleSO16L-T
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCTo Be Advised
Product Overview
TLX9152M(TPL,F(O is a photocoupler photorelay. It consists of an infrared emitting diode optically coupled to a photo-MOSFET in a SO16L-T package. It is suitable for battery control in automotive equipment, fuel battery control in automotive equipment, application for electrical vehicle.
- Normally open (1-form-A) device
- Trigger LED current is 3mA (max) at ION = 50mA, Ta = 25°C, t = 10ms
- On-state current is 50mA (max) at Ta = 25°C
- Isolation voltage is 5000Vrms (min)
- 8mm (min) clearance/creepage distance
- Insulation thickness is 0.4mm (min)
- CTI > 600 outer resin
- AEC-Q101 qualified, -40 to 125°C operating temperature range
- 900V detector output withstand voltage at IOFF = 10µA, Ta = 25°C
- On-state resistance is 250 ohm max at ON = 50mA, IF = 10mA, Ta = 25°C, t < 1s
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
900V
MOSFET Relay Package Style
SO16L-T
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate