Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3476S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel77AK2855RL
Cut Tape77AK2855
Your Part Number
3,996 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.790 | $6.79 |
| Total Price | $6.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 50+ | $6.100 |
| 100+ | $5.780 |
| 250+ | $5.190 |
| 500+ | $4.760 |
| 1000+ | $4.260 |
| 2500+ | $4.050 |
| 5000+ | $3.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3476S(TP,E(OCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel77AK2855RL
Cut Tape77AK2855
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Optocoupler Case StyleS-VSON
Load TypeAC / DC
Load Voltage Max60V
No. of Pins4Pins
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
S-VSON
Load Voltage Max
60V
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
No. of Pins
4Pins
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate