PhotoMOS AQZ Series MOSFET Solid State Relays :
8 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.820 10+ $9.470 25+ $9.110 50+ $8.660 100+ $8.410 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 200V | 1A | SIP-4 | Through Hole | PC Pin | 1mA | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||
Each | 1+ $19.190 10+ $17.400 25+ $16.860 50+ $16.030 100+ $15.220 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 600V | 1A | SIL-4 | Through Hole | PC Pin | 1mA | 0.8ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||
Each | 1+ $24.250 10+ $22.660 25+ $21.640 50+ $20.730 100+ $19.710 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SIP-4 | Through Hole | PC Pin | - | 0.03ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||
Each | 1+ $11.530 10+ $10.420 25+ $10.000 50+ $9.700 100+ $9.420 More Pricing... | - | SPST-NO ( 1 Form A) | DC | 400V | 600mA | SIP-4 | Through Hole | PC Pin | - | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||
PANASONIC | Each | 1+ $7.600 10+ $6.760 25+ $6.120 50+ $5.960 100+ $5.810 More Pricing... | - | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-4 | Through Hole | PC Pin | 1mA | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 25+ $13.290 50+ $11.840 100+ $11.120 250+ $10.790 500+ $10.140 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 500mA | SIP-4 | Through Hole | PC Pin | 900µA | 4ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||
PANASONIC | Each | 1+ $10.450 10+ $8.970 25+ $8.590 50+ $7.550 100+ $7.300 More Pricing... | - | SPST-NO (1 Form A) | AC / DC | 100V | 2A | SIP-4 | Through Hole | PC Pin | 1mA | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | |||||
Each | 1+ $13.740 10+ $12.420 25+ $11.920 50+ $11.550 100+ $11.210 More Pricing... | - | SPST-NO ( 1 Form A) | AC / DC | 200V | 900mA | SIP-4 | Through Hole | PC Pin | - | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ Series | ||||||