PowerPlus DC Series MOSFET Solid State Relays :
5 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $233.310 5+ $228.090 10+ $224.280 25+ $220.850 50+ $217.760 | SPST-NO (1 Form A) | DC | 48V | 60A | Hockey Puck | Panel Mount | Screw | 13mA | 0.0104ohm | 2.5kV | 10pF | 100µA | PowerPlus DC Series | ||||||
Each | 1+ $240.300 | SPST-NO (1 Form A) | DC | 48V | 80A | Hockey Puck | Panel Mount | Screw | 13mA | 0.0058ohm | 3.75kV | 8pF | 100µA | PowerPlus DC Series | ||||||
Each | 1+ $258.720 5+ $252.930 10+ $248.710 25+ $244.910 | SPST-NO (1 Form A) | DC | 150V | 40A | Hockey Puck | Panel Mount | Screw | 14mA | 0.016ohm | 3.75kV | 8pF | 200µA | PowerPlus DC Series | ||||||
Each | 5+ $264.970 10+ $260.550 25+ $256.570 50+ $252.970 | SPST-NO (1 Form A) | DC | 48V | 100A | Hockey Puck | Panel Mount | Screw | 13mA | 0.0056ohm | 3.75kV | 8pF | 100µA | PowerPlus DC Series | ||||||
Each | 1+ $231.010 5+ $225.830 10+ $222.070 25+ $218.670 | SPST-NO (1 Form A) | DC | 300V | 10A | Hockey Puck | Panel Mount | Screw | 14mA | 0.155ohm | 3.75kV | 8pF | 400µA | PowerPlus DC Series | ||||||