Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $188.100 |
Price for:Each
Minimum: 1
Multiple: 1
$188.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 972-S is a single-pole double-throw (SPDT) 2-stage momentary versatile compact Foot Switch with quick-connect terminal, single pedal function and non-skid base pad. Non-skid base pad and raised ribs on cover for positive traction during operation. It has integrated adjustable strain relief clamp.
- Easy to operate, press and hold on actuation
- Polymeric material for light duty applications
- Attractive non-glare finish
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
(On)
Contact Voltage AC Nom
250V
External Width
87.4mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
15A
External Height
27.7mm
External Depth
101.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability