Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW2Copy
Newark Part No.91B8217
Product RangeHarmony 9002AW Series
Also Known As785901815921
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $375.980 |
| 5+ | $364.370 |
| 10+ | $352.760 |
| 25+ | $345.700 |
| 50+ | $338.650 |
Price for:Each
Minimum: 1
Multiple: 1
$375.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9002AW2Copy
Newark Part No.91B8217
Product RangeHarmony 9002AW Series
Also Known As785901815921
Technical Datasheet
Product RangeHarmony 9002AW Series
Contact ConfigurationSPDT
Switch OperationSpring Return Two Way
Contact Current Max-
Contact Voltage AC Nom600V
External Height4.84"
External Width5.39"
External Depth9.02"
SVHCTo Be Advised
Product Overview
The 9002AW2 is a SPDT Foot Switch with spring return operation. Foot switches are used to control many industrial processes, while leaving the operator's hands free to perform other functions. The type or model of foot switch suitable for each application will vary depending on factors such as the control function required, degree of protection required, production methods, unusual conditions, government regulations, etc.
- 0.75" NPT conduit cable entry
- Pedal and side shield
Applications
Industrial, System Monitoring, Automotive, HVAC, Mining, Oil & Gas
Technical Specifications
Product Range
Harmony 9002AW Series
Switch Operation
Spring Return Two Way
Contact Voltage AC Nom
600V
External Width
5.39"
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Current Max
-
External Height
4.84"
External Depth
9.02"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability