Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA24Copy
Newark Part No.80C6792
Product RangeHarmony XB4 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $392.540 |
Price for:Each
Minimum: 1
Multiple: 1
$392.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA24Copy
Newark Part No.80C6792
Product RangeHarmony XB4 Series
Technical Datasheet
No. of Axes2
Track Resistance0ohm
Supply Voltage Max240V
No. of Switch Positions4 Position
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Rotation Electrical Angle0°
Handle StyleConical
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XD4PA24 is a Joystick Controller with chromium-plated metal bezel and Zamak fixing collar. This XD4 series joystick controller features 5-position spring return to 0 position 54mm long operating shaft operator and 1NO slow-break standard silver alloy (Ag/Ni) contacts, screw clamp terminals and round signaling unit head. This joystick controller is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 1000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Commercial, Automotive, Industrial
Technical Specifications
No. of Axes
2
Supply Voltage Max
240V
Contact Current AC Max
1.5A
Rotation Electrical Angle
0°
Product Range
Harmony XB4 Series
Track Resistance
0ohm
No. of Switch Positions
4 Position
Contact Voltage AC Max
240V
Handle Style
Conical
SVHC
No SVHC (15-Jan-2018)
Alternatives for XD4PA24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability