2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Potentiometer Joystick Switches
                                                                                                  Print Page

                                                                                                  JC100-002-5K

                                                                                                  Joystick, Fingertip, 1, 5 kohm, 35 V, 2 mA

                                                                                                  PENNY & GILES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PENNY & GILES JC100-002-5K
                                                                                                  ManufacturerPENNY & GILES
                                                                                                  Manufacturer Part NoJC100-002-5K
                                                                                                  Newark Part No.01M8002
                                                                                                  Product RangeJC100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,098 In Stock

                                                                                                  Need more?

                                                                                                  374 Delivery in 1-3 Business Days(US stock)
                                                                                                  724 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$77.880
                                                                                                  10+$71.510
                                                                                                  25+$70.610
                                                                                                  50+$69.000
                                                                                                  100+$64.810
                                                                                                  250+$58.210
                                                                                                  500+$51.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $77.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PENNY & GILES
                                                                                                  ManufacturerPENNY & GILES
                                                                                                  Manufacturer Part NoJC100-002-5K
                                                                                                  Newark Part No.01M8002
                                                                                                  Product RangeJC100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Axes1
                                                                                                  Track Resistance5kohm
                                                                                                  Supply Voltage Max35V
                                                                                                  No. of Switch Positions-
                                                                                                  Contact Current AC Max2mA
                                                                                                  Contact Voltage AC Max-
                                                                                                  Rotation Electrical Angle28°
                                                                                                  Handle StyleLever
                                                                                                  Product RangeJC100 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  JC100-002-5K is a compact, low profile joystick that provides smooth, precise fingertip control in one axis. The JC100 is sealed to IP66 to enable it to operate in extreme environments. With all the components contained within the handle, and standing only 70mm high, it is ideal for mounting in low profile panels and arm rests. Installation time has been reduced through the use of a standard electronic connector, and the joystick has been designed for maintenance-free operation throughout its operating life of greater than five million operations. Typical applications include remote control chest packs and the control of construction, agricultural or material handling equipment.

                                                                                                  • Potentiometric single axis control
                                                                                                  • Compact size and easy to install
                                                                                                  • Proportional output and independent switched output
                                                                                                  • 10-90% output voltage range, 5kohm
                                                                                                  • Internal padding resistors enable user to detect possible faults in their equipment
                                                                                                  • Connection by 7-way connector, mating connector and data supplied

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  1

                                                                                                  Supply Voltage Max

                                                                                                  35V

                                                                                                  Contact Current AC Max

                                                                                                  2mA

                                                                                                  Rotation Electrical Angle

                                                                                                  28°

                                                                                                  Product Range

                                                                                                  JC100 Series

                                                                                                  Track Resistance

                                                                                                  5kohm

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  -

                                                                                                  Handle Style

                                                                                                  Lever

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for JC100-002-5K

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility