2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Keypads
                                                                                                  Print Page

                                                                                                  1.12.000.501/0000

                                                                                                  SWITCH, MAIN, SHORT-TRAVEL, 2POLE

                                                                                                  RAFI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RAFI 1.12.000.501/0000
                                                                                                  ManufacturerRAFI
                                                                                                  Manufacturer Part No1.12.000.501/0000
                                                                                                  Newark Part No.31M6279
                                                                                                  Product RangeKN 19 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  488 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$17.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RAFI
                                                                                                  ManufacturerRAFI
                                                                                                  Manufacturer Part No1.12.000.501/0000
                                                                                                  Newark Part No.31M6279
                                                                                                  Product RangeKN 19 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeKN 19 Series
                                                                                                  Keypad Array1 x 2
                                                                                                  Keypad OutputMatrix
                                                                                                  Housing Material-
                                                                                                  Contact Current Max4A
                                                                                                  Contact Voltage DC Nom50V
                                                                                                  No. of Keys2
                                                                                                  Panel Cutout Width37.8mm
                                                                                                  Panel Cutout Height18.8mm
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  KN 19 Series

                                                                                                  Keypad Output

                                                                                                  Matrix

                                                                                                  Contact Current Max

                                                                                                  4A

                                                                                                  No. of Keys

                                                                                                  2

                                                                                                  Panel Cutout Height

                                                                                                  18.8mm

                                                                                                  Keypad Array

                                                                                                  1 x 2

                                                                                                  Housing Material

                                                                                                  -

                                                                                                  Contact Voltage DC Nom

                                                                                                  50V

                                                                                                  Panel Cutout Width

                                                                                                  37.8mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.