Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AP221Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1178
Product Range9007 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $122.930 |
| 5+ | $120.480 |
| 10+ | $118.020 |
| 25+ | $115.560 |
| 50+ | $113.100 |
| 100+ | $110.640 |
| 10000+ | $108.180 |
Price for:Each
Minimum: 1
Multiple: 1
$122.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AP221Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1178
Product Range9007 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Plunger
Contact Configuration1NC / 1NO
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom600V
Product Range9007 Series
Contact Voltage AC Nom600V
Operating Force Max-
SVHCTo Be Advised
Product Overview
The 9007AP221 is a single-pole double-throw (SPDT) Snap Limit Switch with cast zinc body. The 9007AO/CO fixed body heavy duty limit switch features cast zinc spring return linear head plunger bushing mounted operator, NC-NO snap action silver form Z contacts and On end switch actuation. It is suitable for use with the 9007 range products and can withstand the impact of heavy industry.
- 1 Direction vertical approach
- Green premium product
- IP20 Protection rating
- -20 to 185°F Ambient air temperature range for operation rating
Applications
Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
1NC / 1NO
Contact Current Max
15A
Product Range
9007 Series
Operating Force Max
-
Microswitch Actuator
Spring Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
600V
Contact Voltage AC Nom
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate