Print Page
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.200 |
| 5+ | $31.920 |
| 10+ | $30.190 |
| 25+ | $29.130 |
| 50+ | $28.620 |
| 100+ | $27.670 |
| 10000+ | $17.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2DM409Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05M2521
Product RangeDM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorFinger Grip Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDM Series
Contact Voltage AC Nom277V
Operating Force Max6.67N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2DM409 is a double-pole double-throw (DPDT) snap-in panel-mount Basic Microswitch with a pull-to-cheat finger grip actuator and quick connect terminals. This MICRO SWITCH™ DM series switch is designed for a variety of applications and known for their compact, lightweight design and accurate repeatability.
- DM accept a button for manual operation
- Attractive, rugged snap-in panel mount design - Easy installation
- Easy installation
- Long life
- -37 to 82°C Wide operating temperature range
Applications
Industrial, Security
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DM Series
Operating Force Max
6.67N
Microswitch Actuator
Finger Grip Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 2DM409
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability