Print Page
394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.060 |
| 25+ | $2.810 |
| 50+ | $2.600 |
| 100+ | $2.540 |
| 250+ | $2.470 |
| 10000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM50E10E01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05M2164
Product RangeZM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeZM Series
Contact Voltage AC Nom250V
Operating Force Max1.23ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZM series MICRO SWITCH™ subminiature Basic Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It is also be used in appliances, timing devices, manually operated devices, office equipment, valves, vending machines and business equipment.
- Polyamide housing
- Subminiature 10.6mm(H) x 6.4mm(W) x 19.8mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A, 5A, 10.1A or 16A ratings
- Choice of actuation, termination and operating characteristics
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZM Series
Operating Force Max
1.23ozf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for ZM50E10E01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate