Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.940 |
| 5+ | $26.870 |
| 10+ | $25.400 |
| 25+ | $24.510 |
| 50+ | $24.090 |
| 100+ | $23.280 |
| 10000+ | $20.810 |
Product Information
Product Overview
The BZ-2RW863-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a 6-inch roller lever actuator, screw terminations and recommended lower force (without external return spring). The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Standard
SPDT
15A
BZ Series
1ozf
Straight Lever
Screw
250V
480V
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate