Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12P9466
Product RangeXC Series
Your Part Number
5,396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.330 |
| 25+ | $3.100 |
| 50+ | $2.840 |
| 100+ | $2.640 |
| 250+ | $2.400 |
| 500+ | $2.140 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12P9466
Product RangeXC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeXC Series
Contact Voltage AC Nom250V
Operating Force Max2.49ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XCG3-S1Z1 is a subminiature change-over Snap Action Microswitch with solder terminals and a stainless steel roller lever actuator. The snap action microswitch has pure silver-plated contacts and phenolic-melamine/thermosetting housing. The microswitch features side mounting through mounting holes, long mechanical and electrical life.
- Snap-action system with stainless steel tension spring
- IP40 Protection rating (enclosure)
- -40 to +85°C Temperature range
- UL approval
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
XC Series
Operating Force Max
2.49ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for XCG3-S1Z1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate