Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70C6704
Product RangeBVM3 Series
Your Part Number
5 In Stock
8,789 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.180 |
| 25+ | $4.840 |
| 50+ | $4.460 |
| 100+ | $4.180 |
| 250+ | $3.830 |
| 500+ | $3.470 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70C6704
Product RangeBVM3 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeBVM3 Series
Contact Voltage AC Nom250V
Operating Force Max4.8N
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BVM3FYR is a single-pole single-throw (SPST) Positive Action Switch with 6.3mm Faston terminals, NC contact and a roller lever actuator. The BVM3 series miniature safety interlock switch for use in domestic and industrial applications where there is a clean, dry environment. The mounting holes on the switches comply with the required international standard for miniature switches which makes them ideal replacements for snap-action switches in applications requiring positive action switching. All models feature a contact gap of <gt/>3mm at full travel.
- Glass fibre reinforced polyamide housing
- Side mounting
- IP40 Protection rating
- UL approval
- -10 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
10A
Product Range
BVM3 Series
Operating Force Max
4.8N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate