Print Page
901 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $20.330 |
| 10+ | $18.960 |
| 25+ | $17.660 |
| 50+ | $16.250 |
| 100+ | $15.300 |
| 250+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E72-40HTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.31C9477
Product RangeE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact Configuration-
Switch TerminalsWire Leaded
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max67gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E7240HT is a splash-proof subminiature Snap Action Switch with stainless steel lever actuator. The E72 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, Macromelt polyamide potting and hi-temperature thermoplastic nylon case.
- Moisture resistant
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
-
Contact Current Max
10.1A
Product Range
E Series
Operating Force Max
67gf
Microswitch Actuator
Leaf Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate